Typical Application Circuit for LT1376HVIS 1.5A, 500kHz Step-Down Switching Regulator
使用 Analog Devices 的 LT1376HVIS 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Battery Powered Systems
- Distributed Power System
- Portable Computers
说明
- Typical Application Circuit for LT1376HVIS 1.5A, 500kHz Step-Down Switching Regulator. The LT1376 is a 500kHz monolithic buck mode switching regulators. A 1.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 25 V
-
Output Voltage5 V
-
Output Current1.25 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1376HVIS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 2.42V to 25.8V 1.5A 16-Pin SOIC N | 买入 | |