Typical Application Circuit for LT1308BIS8 Li-Ion to 5V Boost Converter Delivers 1A
使用 Analog Devices 的 LT1308BIS8 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- GSM
- Isolated Bias Supply
- Pager
- Portable Computers
- Receivers
说明
- Typical Application Circuit for LT1308BIS8 Li-Ion to 5V Boost Converter Delivers 1A. The LT1308B is a micropower, fixed frequency step-up DC/DC converter that operates over a 1V to 10V input voltage range. The LT1308B features continuous switching at light loads and operates at a quiescent current of 2.5mA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1 to 10 V
-
Output Voltage5 V
-
Output Current1 A
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1308BIS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.92V to 10V Step Up Single-Out 1.22V to 34V 4.5A 8-Pin SOIC N | 买入 | |