Typical Application Circuit for LT1303-5, 2-Cell to 5V Step-Up DC/DC Converter with Low-Battery Detect
使用 Analog Devices 的 LT1303CN8-5 的参考设计
Image
1 / 1
依据最终产品
- Barcode Scanner
- palmtops
- Personal Digital Assistant
- Portable Instrumentation
- Wireless
说明
- Typical Application Circuit for LT1303-5, 2-Cell to 5V Step-Up DC/DC Converter with Low-Battery Detect. The LT1303-5 is Micro-power step-up high efficiency DC/DC converters using Burst Mode operation. They are ideal for use in small, low-voltage battery operated systems
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 V
-
Output Voltage5 V
-
Output Current0.02 A
-
Efficiency88 %
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1303CS8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V 1.15A 8-Pin SOIC N | 买入 | |
|
|
LT1303CN8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V 1.15A 8-Pin PDIP N | 买入 | |