Typical Application Circuit for LT1302-5 Single Cell to 5V/150mA Step-Up DC/DC Converter
使用 Analog Devices 的 LT1302CN8-5 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Flash Memory Supplies
- Notebook
- palmtops
- Personal Digital Assistant
- Portable Instrumentation
说明
- Typical Application Circuit for LT1302-5 Single Cell to 5V/150mA Step-Up DC/DC Converter. The LT1302-5 is Micro-power step-up DC/DC converter that maintain high efficiency over a wide range of output current. It operates from a supply voltage as low as 2V and feature automatic shifting between Burst Mode operation at light load and current mode operation at heavy load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2 V
-
Output Voltage5 V
-
Output Current0.15 A
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1302CS8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 8V Step Up Single-Out 5V 0.6A 8-Pin SOIC N | 买入 | |