Typical Application Circuit for LT1236AILS8-5 Precision, Low Noise, Low Profile Hermetic Voltage Reference with Boosted Output Current with No Current Limit
使用 Analog Devices 的 LT1236AILS8-5 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Portable Instrumentation
- Precision Regulation
- Scales
- Test Equipment
说明
- Typical Application Circuit for LT1236AILS8-5 Precision, Low Noise, Low Profile Hermetic Voltage Reference with Boosted Output Current with No Current Limit. The LT1236AILS8-5 is a precision reference that combines low drift and noise with excellent long-term stability and high output accuracy. The reference output will both source and sink up to 10mA and remains very constant with input voltage variations
主要特色
-
Reference Voltage5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1236AILS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin CLCC Tray | 买入 | |