Typical Application Circuit for LT1109CZ 3V to 5V Converter
使用 Analog Devices 的 LT1109CZ 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- PC Peripherals
- Supply Generator
说明
- Typical Application Circuit for LT1109CZ 3V to 5V Converter. The LT1109 is a simple step-up DC/DC converter. The devices require only three external components to construct a complete DC/DC converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage5 V
-
Output Current0.1 A
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1109CZ-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Up Single-Out 5V 3-Pin TO-92 Tray | 买入 | |
|
|
LT1109CZ-12#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to Step Up Single-Out 12V 3-Pin TO-92 Tray | 买入 | |