Typical Application Circuit for LT1108CS8-5 5V to -5V Converter
使用 Analog Devices 的 LT1108CS8-5 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Isolated Bias Supply
- palmtops
- Portable Instrumentation
- Power Conversion
说明
- Typical Application Circuit for LT1108CS8-5 5V to -5V Converter. The LT1108 is a versatile micropower DC/DC converter. The device requires only four external components to deliver a fixed output of 5V or 12V. Supply voltage ranges from 2V to 12V in step-up mode and to 30V in step-down mode. The LT1108 functions equally well in step-up, stepdown or inverting applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage-5 V
-
Output Current0.15 A
-
TopologyBuck Boost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1108CS8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.4A 8-Pin SOIC N | 买入 | |