Typical Application Circuit for LT1085CT-3.6, 3.6V/7.5A LDO Regulator
使用 Analog Devices 的 LT1085CT-3.6 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Switching Power Supply
说明
- Typical Application Circuit for LT1085CT-3.6, 3.6V/7.5A LDO Regulator. The LT1085 series of positive adjustable regulators are designed to provide 7.5A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input to output differential and the dropout voltage is fully specified as a function of load current
主要特色
-
Conversion TypeDC to DC
-
Output Voltage3.6 V
-
Output Current7.5 A
-
TopologyLDO