Typical Application Circuit for LT1031 Precision 10V Voltage Reference as Strain Gauge Conditioner
使用 Analog Devices 的 LT1031B 的参考设计
Image
1 / 1
依据最终产品
- Digital Voltmeter
- Navigation System
- Portable Instrumentation
- Precision Regulation
- Scales
说明
- Typical Application Circuit for LT1031 Precision 10V Voltage Reference as Strain Gauge Conditioner. The LT1031 is a precision 10V reference with Ultra Low drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA and can be used as a shunt regulator (two terminal Zener) with the same precision characteristics as the three terminal connection
主要特色
-
Reference Voltage10 V
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1031DMH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 | 买入 | |
|
|
LT1031DCH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | 买入 | |
|
|
LT1031DCH#PBF | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 | 买入 | |
|
|
LT1031CCH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | 买入 | |
|
|
LT1031BCH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | 买入 | |
|
|
LT1031BMH | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 Tray | 买入 | |
|
|
LT1031BMH/883 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 3-Pin TO-39 | 买入 | |