Typical Application Circuit for LM285Z-1.2 Micropower 5V Voltage Reference
使用 Analog Devices 的 LM285Z-1.2 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Current Loop
- Metering
- Test and Measurement
说明
- Typical Application Circuit for LM285Z-1.2 Micropower 5V Voltage Reference. The LM285-1.2 is a two terminal band gap reference diode that has been designed for applications which require precision performance with micropower operation
主要特色
-
Reference Voltage1.2 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM285Z-1.2 | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 3-Pin TO-92 | 买入 | |