Typical Application Circuit for Ld29080 800Ma Fixed and Adjustable Output Very Low Drop Voltage Regulator
使用 STMicroelectronics 的 LD29080 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application Circuit for Ld29080 800Ma Fixed and Adjustable Output Very Low Drop Voltage Regulator
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LD29080DT25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
|
LD29080DT33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
|
LD29080DT50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
|
LD29080DT18R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 3-Pin(2+Tab) DPAK T/R | 买入 | |