Typical Application Circuit for BTS 723 GW Smart High-Side Power Switch
使用 Infineon Technologies AG 的 BTS 723 GW 的参考设计
Image
1 / 1
依据最终产品
- Industrial
说明
- Typical Application Circuit for the BTS 723 GW Smart High-Side Power Switch for Industrial Applications
主要特色
-
Input Voltage7 to 58 V
-
Output Voltage12|24|42 V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BTS723GWNT | Infineon Technologies AG | Current Limit Switches | Current Limit SW 2-IN 2-OUT to 42V 2.9A Automotive AEC-Q100 14-Pin DSO | 买入 | |
|
BTS723GWXUMA1 | Infineon Technologies AG | Current Limit Switches | Current Limit SW 2-IN 2-OUT to 42V 4.2A Automotive AEC-Q100 14-Pin DSO T/R | 买入 | |
|
BTS723GW | Infineon Technologies AG | Current Limit Switches | Current Limit SW 2-IN 2-OUT to 42V 4.2A 14-Pin DSO T/R Automotive AEC-Q100 | 买入 |