Typical Application Circuit for BD9D321EFJ 4.5 to 18V, 3A Synchronous Buck DC/DC Converter
使用 ROHM Semiconductor 的 BD9D321EFJ 的参考设计
Image
1 / 1
依据最终产品
- DVD Player/Recorder
- Entertainment Devices
- LCD TV
- Power Supplies
- Set-Top Box
说明
- Typical Application Circuit for BD9D321EFJ, 4.5 to 18V Input, 3A Integrated MOSFET Synchronous Buck DC/DC Converter. The BD9D321EFJ is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. It is capable of providing current of up to 3A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage0.76 to 7 V
-
Output Current3 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BD9D321EFJ-E2 | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.765V to 7V 3A 8-Pin HTSOP-J EP T/R | 买入 | |