Typical Application Circuit for BD9A301MUV-LB 2.7 to 5.5V, 3A Synchronous Buck DC/DC Converter
使用 ROHM Semiconductor 的 BD9A301MUV-LB 的参考设计
Image
1 / 1
依据最终产品
- Data Storage Devices
- Distributed Power System
- Industrial Equipments
- Power Supplies
- Printers
说明
- Typical Application Circuit for BD9A301MUV-LB, 2.7 to 5.5V Input, 3A Integrated MOSFET Single Synchronous Buck DC/DC Converter. This is the product guarantees long time support in Industrial market. BD9A301MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage0.8 V
-
Output Current3 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BD9A301MUV-LBE2 | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.85V 3A 16-Pin VQFN-V EP T/R | 买入 | |