Typical Application Circuit for ADP5134 Triple 1800mA Buck Regulator with Precision Enables and Power-Good Outputs
使用 Analog Devices 的 ADP5134ACPZ-R7 的参考设计
Image
1 / 1
依据最终产品
- Portable Instrumentation
- Portable Medical Devices
- Power Supplies
- Space Devices
说明
- Typical Application Circuit for ADP5134 Triple 1800mA Buck Regulator with Precision Enables and Power-Good Outputs. The high switching frequency of the buck regulators enables tiny multilayer external components and minimizes the board space. When the MODE pin is set to high, the buck regulators operate in forced pulse-width modulation (PWM) mode
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP5134ACPZ-R7 | Analog Devices | Special Purpose Voltage Regulators | Buck Regulator with LDO 1.7V to 5.5V 24-Pin LFCSP EP T/R | 买入 | |