Typical Application Circuit for ADP5034 using a Processor System Power Management with PSM/PWM Control and Power Good
使用 Analog Devices 的 ADP5034ACPZ-R7 的参考设计
Image
1 / 1
依据最终产品
- Portable Instrumentation
- Portable Medical Devices
- Power Supplies
- Space Devices
说明
- Typical Application Circuit for ADP5034 using a Processor System Power Management with PSM/PWM Control and Power Good. The high switching frequency of the buck regulators enables tiny multilayer external components and minimizes the board space. When the MODE pin is set to high, the buck regulators operate in forced pulse-width modulation (PWM) mode
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP5034ACPZ-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R | 买入 | |