Typical Application Circuit for ADP191 Logic Controlled, High-Side Power Switch
使用 Analog Devices 的 ADP191ACBZ-R7 的参考设计
Image
1 / 1
依据最终产品
- Audio-Video Device
- Battery Powered Instrument
- Digital Camera
- Portable
- Smart Phone
说明
- Typical Application Circuit for ADP191 high-side load switches designed for operation from 1.1V to 3.6V. These load switches provide power domain isolation for extended power battery life. The devices contain a low on-resistance P-channel MOSFET that supports more than 500 mA of continuous current and minimizes power loss
主要特色
-
Input Voltage1.1 to 3.6 V
-
Output Voltage1.8 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP191ACBZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 0.5A 160mOhm 4-Pin WLCSP T/R | 买入 | |