Typical Application Circuit for ADP1828 20A Output Synchronous Buck DC to DC Controller
使用 Analog Devices 的 ADP1828ACPZ-R7 的参考设计
Image
1 / 1
依据最终产品
- Basestation
- Copier
- Game Console
- Medical Imaging
- Networking
- Power Supplies
- Printers
- Set-Top Box
- Telecom System
说明
- Typical Application Circuit for ADP1828 20A Output Synchronous Buck DC to DC Controller. The ADP1828 is a versatile and synchronous PWM voltage mode buck controller. It drives an all N-channel power stage to regulate an output voltage as low as 0.6 V to 85% of the input voltage and is sized to handle large MOSFETs for point-of-load regulators. The ADP1828 is ideal for a wide range of high power applications, such as DSP and processor core I/O power and general-purpose power in telecommunications, medical imaging, PC, gaming and industrial applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 18 V
-
Output Voltage1.8 V
-
Output Current20 A
-
Efficiency85 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1828YRQZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 20-Pin QSOP T/R | 买入 | |
|
|
ADP1828ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 20-Pin LFCSP EP T/R | 买入 | |