Typical Application Circuit for ADA4627-1ACPZ-R7 Inverting Amplifier with Guard
使用 Analog Devices 的 ADA4627-1ACPZ-R7 的参考设计
Image
1 / 1
依据最终产品
- Filters
- Medical Appliances
- Photodiode Sensor
- Precision Instruments
说明
- Typical Application Circuit for ADA4627-1ACPZ-R7 Inverting Amplifier with Guard. The ADA4627-1 is a wide bandwidth precision amplifier featuring low noise, very low offset, drift and bias current. The devices operate from ±5V to ±15V dual supply
主要特色
-
Number of SuppliesDual
-
Supply Voltage±5 to ±15 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADA4627-1ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R | 买入 | |