Typical Application Circuit for ADA4505-2ARMZ Four-Pole Butter worth Filter Used in a Glucose Meter
使用 Analog Devices 的 ADA4505-2ARMZ 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Patient Monitoring
- Position Sensor
- Pressure Sensor
说明
- Typical Application Circuit for ADA4505-2ARMZ Four-Pole Butter worth Filter Used in a Glucose Meter. The ADA4505-2 is a dual Micro-power amplifier featuring rail-to-rail input and output swings while operating from a single 1.8V to 5V power supply or from dual ¦0.9V to ¦2.5V power supplies
主要特色
-
Number of SuppliesSingle|Dual
-
Supply Voltage1.8 to 5|±0.9 to ±2.5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADA4505-2ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube | 买入 | |