Typical Application Circuit for ADA4000-2ARZ Operational Amplifier Snubber Network Configuration
使用 Analog Devices 的 ADA4000-2ARZ 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Filters
- Level Setting
- System Monitoring and Control
说明
- Typical Application Circuit for ADA4000-2ARZ Operational Amplifier Snubber Network Configuration. The ADA4000-2 is junction field effect transistor (JFET) input operational amplifier featuring precision, very low bias current and low power. Combining high input impedance, low input bias current, wide bandwidth, fast slew rate and fast settling time, the ADA4000-2 is ideal amplifier for driving analog-to-digital inputs and buffering digital-to-analog converter outputs
主要特色
-
Supply Voltage±4 to ±18 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADA4000-2ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP ±18V 8-Pin SOIC N Tube | 买入 | |