Typical Application Circuit for AD8659ARZ Non-Inverting Op-Amp Configuration
使用 Analog Devices 的 AD8659ARZ 的参考设计
Image
1 / 1
依据最终产品
- Filters
- Level Setting
- Portable Instrumentation
- Sensors
说明
- Typical Application Circuit for AD8659ARZ Non-Inverting Op-Amp Configuration. The AD8659 is a quad Micro-power, precision, rail-to-rail input/output amplifier optimized for low power and wide operating supply voltage range applications. The AD8659 operates from 2.7V to 18V with a typical quiescent supply current of 18 uA
主要特色
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 18|±1.35 to ±9 V