Typical Application Circuit for AD8657ACPZ-RL Non-Inverting Op-Amp Configuration
使用 Analog Devices 的 AD8657ACPZ-RL 的参考设计
Image
1 / 1
依据最终产品
- Filters
- Level Setting
- Portable Instrumentation
- Sensors
说明
- Typical Application Circuit for AD8657ACPZ-RL Non-Inverting Op-Amp Configuration. The AD8657 is a dual Micro-power, precision, rail-to-rail input/output amplifier optimized for low power and wide operating supply voltage range applications. The AD8657 operates from 2.7V to 18V with a typical quiescent supply current of 18 uA
主要特色
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 18|±1.35 to ±9 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8657ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin LFCSP EP T/R | 买入 |