Typical Application Circuit for AD8618ARUZ Single Supply Snubber Network Operational Amplifier
使用 Analog Devices 的 AD8618ARUZ 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Barcode Scanner
- Battery Powered Instrument
- Filters
- Photodiode Sensor
- Sensors
说明
- Typical Application Circuit for AD8618ARUZ Single Supply Snubber Network Operational Amplifier. The AD8618 is quad, rail-to-rail, input and output, single-supply amplifier featuring very low offset voltage, wide signal bandwidth and low input voltage and current noise. The part uses a patented trimming technique that achieves superior precision without laser trimming. The AD8618 is fully specified to operate from 2.7V to 5V single supplies
主要特色
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8618ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin TSSOP Tube | 买入 | |