Typical Application Circuit for AD8616ARZ Single Supply Snubber Network Operational Amplifier
使用 Analog Devices 的 AD8616ARZ 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Barcode Scanner
- Battery Powered Instrument
- Filters
- Photodiode Sensor
- Sensors
说明
- Typical Application Circuit for AD8616ARZ Single Supply Snubber Network Operational Amplifier. The AD8616 is dual, rail-to-rail, input and output, single-supply amplifier featuring very low offset voltage, wide signal bandwidth and low input voltage and current noise. The part uses a patented trimming technique that achieves superior precision without laser trimming. The AD8616 is fully specified to operate from 2.7V to 5V single supplies
主要特色
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 5 V