Typical Application Circuit for AD8548ARZ Inverting Op-Amp Configuration
使用 Analog Devices 的 AD8548ARZ 的参考设计
Image
1 / 1
依据最终产品
- Level Setting
- Medical Equipments
- Remote System
说明
- Typical Application Circuit for AD8548ARZ Inverting Op-Amp Configuration. The AD8548 is a quad Micro-power, high input impedance amplifier optimized for low power and wide operating supply voltage range applications. The AD8548 rail-to-rail input/output (RRIO) feature provides increased dynamic range to drive low frequency data converters, making these amplifiers ideal for dc gain and buffering of sensor front ends or high impedance input sources used in wireless or remote sensors or transmitters
主要特色
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 18|±1.35 to ±9 V