Typical Application Circuit for AD8546ARMZ-RL 4 mA to 20 mA Current Loop Transmitter
使用 Analog Devices 的 AD8546ARMZ-RL 的参考设计
Image
1 / 1
依据最终产品
- Level Setting
- Medical Equipments
- Remote System
说明
- Typical Application Circuit for AD8546ARMZ-RL 4 mA to 20 mA Current Loop Transmitter. The AD8546 is a dual Micro-power, high input impedance amplifier optimized for low power and wide operating supply voltage range applications. The AD8546 rail-to-rail input/output (RRIO) feature provides increased dynamic range to drive low frequency data converters, making these amplifiers ideal for dc gain and buffering of sensor front ends or high impedance input sources used in wireless or remote sensors or transmitters
主要特色
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 18|±1.35 to ±9 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8546ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R | 买入 | |