Typical Application Circuit for AD8508ARUZ-REEL Four-Pole Butterworth Filter Used in a Glucose Meter
使用 Analog Devices 的 AD8508ARUZ-REEL 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Patient Monitoring
- Position Sensor
- Pressure Sensor
说明
- Typical Application Circuit for AD8508ARUZ-REEL Four-Pole Butterworth Filter Used in a Glucose Meter. The AD8508 is a quad Micro-power amplifier featuring rail-to-rail input/output swings while operating from a single 1.8V to 5V power supply or from dual ¦0.9V to ¦2.5V power supplies. Using a new circuit technology, these amplifiers offer zero input crossover distortion (excellent PSRR and CMRR performance) and low bias current while operating with a supply current of less than 20 uA per amplifier
主要特色
-
Number of SuppliesSingle|Dual
-
Supply Voltage1.8 to 5|±0.9 to ±2.5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8508ARUZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP T/R | 买入 | |