Typical Application Circuit for AD8034ARZ-REEL High Speed, Unity Gain Peak Detector
使用 Analog Devices 的 AD8034ARZ-REEL 的参考设计
Image
1 / 1
依据最终产品
- Filters
- Level Setting
- Portable Instrumentation
说明
- Typical Application Circuit for AD8034ARZ-REEL High Speed, Unity Gain Peak Detector. The AD8034 FastFET amplifier is voltage feedback amplifiers with FET inputs, offering ease of use and excellent performance. The AD8034 is a dual amplifier. The AD8034 FastFET Op-Amp, proprietary XFCB process offer significant performance improvements over other low cost FET amp, such as low noise (11 nV/Hz and 0.7 fA/Hz) and high speed (80 MHz bandwidth and 80 V/us slew rate)
主要特色
-
Number of SuppliesSingle
-
Supply Voltage5 to 24 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8034ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R O/P ±12V/24V 8-Pin SOIC N T/R | 买入 | |