Typical Application Circuit for AD8033ARZ High Speed Peak Detector with Limited Input Range
使用 Analog Devices 的 AD8033ARZ 的参考设计
Image
1 / 1
依据最终产品
- Filters
- Level Setting
- Portable Instrumentation
说明
- Typical Application Circuit for AD8033ARZ High Speed Peak Detector with Limited Input Range. The AD8033 FastFET amplifier is voltage feedback amplifiers with FET inputs, offering ease of use and excellent performance. The AD8033 is a single amplifier. The AD8033 FastFET Op-Amp, proprietary XFCB process offer significant performance improvements over other low cost FET amp, such as low noise (11 nV/Hz and 0.7 fA/Hz) and high speed (80 MHz bandwidth and 80 V/us slew rate)
主要特色
-
Number of SuppliesSingle
-
Supply Voltage5 to 24 V