Typical Application Circuit for AD587JRZ Low Power Voltage Reference, 12-Bit CMOS DAC Application
使用 Analog Devices 的 AD587JRZ 的参考设计
Image
1 / 1
依据最终产品
- Precision Instruments
说明
- Typical Application Circuit for AD587JRZ Low Power Voltage Reference, 12-Bit CMOS DAC Application. The AD587 is ideal for applications with 10-bit and 12-bit multiplying CMOS DACs. The AD587 is paired with the AD7545 12-bit multiplying DAC and the AD711 high speed BiFET op amp. The amplifier DAC configuration produces a unipolar 0V to -10V output range
主要特色
-
Reference Voltage10 V