Typical Application Circuit for A8591 Wide Input Voltage, 2A Buck Regulator Family with Low-IQ Mod
使用 Allegro MicroSystems 的 A8591 的参考设计
Image
1 / 1
依据最终产品
- Home Theater
- HVAC
- Industrial
- Instrument Cluster
- Navigation System
- Networking
- Stereo Audio System
- Telecom System
说明
- Typical Application Circuit for A8591 Wide Input Voltage, 2A Buck Regulator Family with Low-IQ Mod. The A8591 is designed to provide the power supply requirements of next generation car audio and infotainment systems. The A8591 provides all the control and protection circuitry to produce a high-current regulator with ±1% output voltage accuracy. The A8591 employs current-mode control to provide simple compensation, excellent stability and fast transient response
主要特色
-
Conversion TypeDC to DC
-
Input Voltage40 V
-
Output Voltage3.3|5 V
-
Output Current2 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
A8591KEJTR-J | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 35V Synchronous Step Down Single-Out 5V 2A Automotive AEC-Q100 10-Pin DFN EP T/R | 买入 | |
|
|
A8591KEJTR-J-1 | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 35V Synchronous Step Down Single-Out 3.3V 2A Automotive AEC-Q100 10-Pin DFN EP T/R | 买入 | |