Typical Application Circuit for A8586KEJTR-T Wide Input Voltage, Adjustable Frequency, 3.5A Buck Regulator with Critical Paths/Loops Shown
使用 Allegro MicroSystems 的 A8586KEJTR-T 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Battery Powered Systems
- Distributed Power System
- Industrial Power Supply
- Power Conversion
说明
- Typical Application Circuit for A8586KEJTR-T Wide Input Voltage, Adjustable Frequency, 3.5A Buck Regulator with Critical Paths/Loops Shown. The A8586 is a high frequency step-down switching regulator with an integrated high-side power MOSFET. It provides up 3.5A output current. The A8586 can achieve fast transient response using current-mode control and simple external compensation. The wide input range of 3.8 to 36 V makes the A8586 suitable for a wide range of step-down applications, including those in an automotive input environment. Battery-driven applications benefit from the low 30 uA operational quiescent current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.8 to 36 V
-
Output Voltage0.8 to 30 V
-
Output Current3.5 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
A8586KEJTR-T | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.8V to 36V Step Down Single-Out 0.8V to 30V 3.5A Automotive AEC-Q100 10-Pin DFN EP T/R | 买入 | |