Typical (Adjustable Version) Application for LD39080PT-R Ultra Low-Drop BICMOS Voltage Regulator
使用 STMicroelectronics 的 LD39080PT-R 的参考设计
Image
1 / 1
依据最终产品
- DSP Power Supply
- Linear Regulators
- Microprocessor Power Supply
- Post-Regulators
- Switching Power Supply
说明
- Typical (Adjustable Version) Application for LD39080PT-R Ultra Low-Drop BICMOS Voltage Regulator. The LD39080 is a fast, ultra low drop linear regulator which operates from 2.5 to 6 V input supply. A wide range of output options is available. The low drop voltage, low noise, and ultra low quiescent current make it suitable for low voltage microprocessors and memory applications. The device is developed on the BiCMOS process which allows the low quiescent current operation regardless of the output load current
主要特色
-
Conversion TypeDC to DC
-
Output Voltage1.2 to 5 V
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LD39080PT-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.22V to 5V 0.8A 5-Pin(4+Tab) PPAK T/R | 买入 | |