Typical (Adjustable Output) Application for LM2931 Very Low-Drop Voltage Regulator
使用 STMicroelectronics 的 LM2931 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
说明
- Typical (Adjustable Output) Application for LM2931 Very Low-Drop Voltage Regulator. The LM2931 are very low drop regulators. The very low drop voltage and the low quiescent current make them particular suitable for low noise, low power applications and in battery-powered systems. This means that when the device is used as a local regulator it is possible to put a part of the board in standby, decreasing total power consumption. Ideal for automotive applications, LM2931 is protected from reverse battery installations or 2 battery jumps
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM2931ADT50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
|
LM2931AZ50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 买入 | |
|
|
LM2931AD50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin SO N T/R | 买入 | |
|
|
LM2931AD33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin SO N T/R | 买入 | |