TWR-LTRX-XPWK, xPico Wi-Fi Tower System Evaluation Module Using Wi-Fi + MCU
使用 Lantronix Inc 的 RP505K001C-TR 的参考设计
Image
1 / 9
依据最终产品
- Wireless
说明
- TWR-LTRX-XPWK, xPico Wi-Fi Tower System Module provides a test platform for the xPico Wi-Fi device server. The Tower System module uses either 5V power from a USB device port connector or power supplied to the Tower System. The module board includes all necessary regulators to power the 3.3V xPico module
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
74LV244D-Q100J | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 20-Pin SO T/R | 买入 | |
|
|
74LV244D,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R | 买入 | |
|
|
STMPS2171TTR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 8-Pin MSOP T/R | 买入 | |
|
|
RP505K001C-TR | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 1A 8-Pin DFN EP T/R | 买入 | |