TWR-K60N512-KIT, MK60N512VMD100 MCU Tower System Kit + 0.032768MHz/32MHz/100MHz CPU
使用 NXP Semiconductors 的 MK60N512VMD100 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
说明
- TWR-K60N512-KIT, MK60N512VMD100 Microcontroller Tower System Kit 0032768MHz/32MHz/100MHz CPU Kinetis K60 Tower System Module, the TWR-K60N512 is a development board for the Kinetis K10, K20 and K60 100MHz 32-bit ARM Cortex-M4 MCUs. It features the Kinetis MK60DN512VMD10 low-power MCU with USB 20 full-speed OTG controller and 10/100 Mbps Ethernet MAC. The TWR-K60N512 operates as a Standalone debug tool and can also be combined and used as part of the modular Tower System development platform
主要特色
-
Embedded System TypeMCU
-
Family NameKinetis K10|Kinetis K20|Kinetis K60
-
Core ProcessorARM Cortex-M4
-
PlatformTower System
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MK60N512VMD100 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray | 买入 | |