TSW1265EVM, Wideband Dual Receiver Reference Design and Evaluation Platform
使用 Texas Instruments 的 SKY73022-11 的参考设计
Image
1 / 10
依据最终产品
- 2G Wireless Base Station
- 3G Wireless Base Station
- Satellite Radio
说明
- TSW1265EVM, Wideband Dual Receiver Reference Design and Evaluation Platform. The TSW1265EVM is a wideband dual receiver reference design and evaluation platform. The signal chain allows conversion from RF to bits using a dual-channel Down-Converter mixer, the LMH6521 dual-channel DVGA, and the ADS4249 14-bit 250-MSPS ADC. The TSW1265EVM also includes the LMK04800 dual-PLL clock jitter cleaner and generator to provide an on-board low-noise clocking solution. A software GUI is provided to allow for configuration of the ADS4249 and LMK04800. The gain of the LMH6521 DVGA can be controlled through the GUI or alternatively through the high speed connector with an FPGA
主要特色
-
ADC Resolution14 Bit
-
ADC Number of Channels2
Featured Parts (22)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMH6521SQE/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.25V 32-Pin WQFN EP T/R | 买入 | |
|
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS76718QPWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 20-Pin HTSSOP EP Tube | 买入 | |
|
|
LMH6521SQX/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.25V 32-Pin WQFN EP T/R | 买入 | |
|
|
LMH6521SQ/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.25V 32-Pin WQFN EP T/R | 买入 | |
|
|
TPS7A8001DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 6V 1A 8-Pin VSON EP T/R | 买入 | |
|
|
LMH6521SQE/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.25V 32-Pin WQFN EP T/R | 买入 | |
|
|
ADS4249IRGCT | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 250Msps 14-bit Parallel/LVDS 64-Pin VQFN EP T/R | 买入 | |
|
|
LMK04803BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | 买入 | |
|
|
LMK04803BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 2030MHz-OUT 64-Pin WQFN EP T/R | 买入 | |
|
|
LMH6521SQ/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.25V 32-Pin WQFN EP T/R | 买入 | |
|
|
LMK04803BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | 买入 | |