TRK-S12ZVH128, Development Board using the S12ZVH MagniV MCU for Automotive Instrument Cluster Applications
使用 NXP Semiconductors 的 S12ZVH128CL 的参考设计
Image
1 / 5
依据最终产品
- Automotive and Transportation
- Instrument Cluster
说明
- TRK-S12ZVH128, Development Board for the MagniV S12ZVH family of 16-bit MCUs, which are targeted for automotive instrument cluster applications. It is designed to enable rapid prototyping and development for applications requiring CAN communications, Segment LCD and Analog Gauges. The board features a custom LCD, four stepper motor headers and a low power speaker for alert tone generation. The TRK-S12ZVH128 operates as a Standalone debug tool featuring the open-source debugging tool OSBDM compatible with the BDM protocol
主要特色
-
Embedded System TypeMCU
-
Family NameS12 MagniV
-
Core ProcessorHCS12
-
PlatformStarterTRAK
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC2026-1YM-TR | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N T/R | 买入 | |
|
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 买入 | |
|
|
ABLS-4.000MHZ-B2-T | Abracon | Crystals | Crystal 4MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 买入 | |
|
|
SN74LVC1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R | 买入 | |