TRESOR, Mezzanine Board enables the 96Boards to implement different Security elements in the Projects based on SLB9670x Secure MCU and Trusted Platform Module (TPM)
使用 Arrow Development Tools 的 SLB9670XQ20FW740 的参考设计
Image
1 / 3
依据最终产品
- Internet of Things (IoT)
说明
- TRESOR, Mezzanine Board is a solution that enables the 96Boards to implement different security elements in the projects. The Board consists of three key components. The SLB9670x provides Trusted Platform Module (TPM) 2.0 functionality through SPI communication on the standard 96Boards LS expansion connector. For more compatibility the board contains the SLB9645x chip as well for supporting the TPM 1.2 Standard through I2C communication on the standard 96Boards LS expansion connector. The third secure element is the SLS32AIA020A TRUST-E authentication chip, sharing the same I2C bus with the TPM 1.2 module. This authentication functionality is mainly dedicated to the 96Boards IoT Edition platforms
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
FT234XD-R | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | Full Speed USB to Basic UART IC USB 2.0 1.8V/2.5V/3.3V/5V T/R 12-Pin DFN EP | 买入 | |
|
|
24AA256-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
|
24AA256-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
|
SLS32AIA020A4USON10XTMA2 | Infineon Technologies AG | Authenticators | Authenticator 3KB 10-Pin USON EP | 买入 | |
|
|
SLB9670XQ20FW740XUMA1 | Infineon Technologies AG | Secure Microcontrollers and TPM | Trusted Platform Module SPI Interface 32-Pin VQFN EP T/R | 买入 | |