TPS84250EVM-001 2.5-A, Integrated Power Solution evaluation Module
使用 Texas Instruments 的 TPS84250RKG 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Industrial
- Medical and Healthcare
- Medical Imaging
- Motor Control and Driver System
- Power Management
说明
- TPS84250EVM-001, Evaluation Module features a TPS84250 device configured for operation from a 7-V to 50-V input supply. The output voltage can be set to one-of-five popular values by using a simple configuration jumper. Similarly, the switching frequency can be set to one-of-four values by use of a jumper. The full, 2.5-A-rated output current can be supplied by the EVM. A minimal amount of input and output capacitance is used on the board. A simple 5-V pull-up supply for the PWRGD pin is provided on the EVM
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 50 V
-
Output Voltage2.5 to 15 V
-
Output Current2.5 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS84250RKGR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 15V 2.5A 41-Pin B1QFN T/R | 买入 | |
|
|
TPS84250RKGT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 15V 2.5A 41-Pin B1QFN T/R | 买入 | |