TPS799XXEVM-105, Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS79901 family of linear regulator
使用 Texas Instruments 的 TPS79901YZU 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth
- Cellular Phone
- Personal Digital Assistant
- Wireless
- Wireless LAN
说明
- TPS799XXEVM-105, Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TPS79901 LDO. The EVM uses 3 versions of the TPS799xx LDO (TPS79901YZU (adjustable, WCSP), TPS79928YZU (2.8V output, WCSP) and TPS79901DDC (adjustable, SOT23)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.46 to 5.1 V
-
Output Voltage3.3 V
-
Output Current0.2 A
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS79901YZUT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 6.5V 0.2A 5-Pin DSBGA T/R | 买入 | |
|
|
TPS79901YZUR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 6.5V 0.2A 5-Pin DSBGA T/R | 买入 | |