TPS728185315EVM267, Evaluation Board for the TPS728185315 Low-Dropout Linear Regulator
使用 Texas Instruments 的 TPS728185315YZU 的参考设计
Image
1 / 1
依据最终产品
- MP3 Player
- Personal Digital Assistant
- Smart Phone
- Wireless Headset
说明
- TPS728185315EVM267, Evaluation Board contains two TPS728185315 is a low-dropout linear regulator ICs. The Evaluation module for the TPS728185315 200mA LDO with Pin Selectable Dual Output Voltage Levels
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 6.5|3.55 to 6.5 V
-
Output Voltage1.85|3.15 V
-
Output Current0.2@1.85|0.2@3.15V A
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS728185315YZUR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.85V3.15V 0.2A 5-Pin DSBGA T/R | 买入 | |
|
|
TPS728185315YZUT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.85V3.15V 0.2A 5-Pin DSBGA T/R | 买入 | |