TPS65270QEVM, TPS65270 High Current, Synchronous Step Down Dual Buck DC/DC Converter Evaluation Module
使用 Texas Instruments 的 TPS65270RGE 的参考设计
Image
1 / 1
依据最终产品
- Cable Modem
- DSL Modem
- DVD Player
- Ethernet Router
- Fast Ethernet Gateway
- PoE Wireless Access Point
- Set-Top Box
说明
- TPS65270QEVM, Evaluation Module is designed to provide access to the features of the TPS65270. The TPS65270 PMIC is designed to provide 2-A and 3-A continuous currents with an operational range of 4.5 V to 16 V and an externally set switching frequency ranging from 300 kHz to 1.4 MHz. When the PMIC is not fully loaded, Buck1 can be loaded to 2.5 A and Buck2 to 3.5 A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage1.2|1.8 V
-
Output Current2@1.8V|3@1.2V A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS65270RGET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 15V 2A 24-Pin VQFN EP T/R | 买入 | |
|
|
TPS65270RGER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 15V 2A 24-Pin VQFN EP T/R | 买入 | |