TPS652510, High Current, Synchronous Step Down Three Buck Switcher Evaluation Module
使用 Texas Instruments 的 TPS652510 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Communications and Telecom
- Computers and Peripherals
- Consumer Electronics
- Energy
- Industrial
- Lighting
- Medical and Healthcare
- Military and Aerospace
- Military and Avionics Imaging
- Security
说明
- TPS652510EVM, Evaluation Board based on TPS652510 PMIC is designed to provide 3, 2 and 2 A continuous outputs with an operational range of 4.5 to 16V and a externally set switching frequency ranging from 300kHz to 2.2MHz, with automatic PFM/PWM operation. When the PMIC is not fully loaded, buck1 can be loaded to 3.5A and buck 2 and 3 to 2.5A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage1.2|1.8|3.3 V
-
Output Current3@1.2V|3@1.8V|3@3.3V A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS652510RHAT | Texas Instruments | PMIC Solutions | Power Management IC 4.5V to 16V 40-Pin VQFN EP T/R | 买入 | |
|
|
TPS652510RHAR | Texas Instruments | PMIC Solutions | Power Management IC 4.5V to 16V 40-Pin VQFN EP T/R | 买入 | |