TPS64202EVM-023, Evaluation Board using a TPS64202 non-synchronous buck controller
使用 Texas Instruments 的 TPS64202DBV 的参考设计
Image
1 / 1
依据最终产品
- Analog Computer Telephony Card
- Audio
- Automotive and Transportation
- Broadband Access
- Optical Networking
- Security
- Video and Imaging
- Wireless
说明
- TPS64202EVM-023, Evaluation Board using a TPS64202 step down controller, external p-channel FET, and Schottky diode. Although the TPS64202 input voltage range is 1.8 V to 6 V, this EVM was configured to provide 2 A at 3.3 VOUT, so the input voltage is limited to 3.3 V to 6 V. The goal of the EVM is to demonstrate the small size of the TPS6420x power supply solution and provide flexibility in interchanging the supporting passive components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 to 6 V
-
Output Voltage3.3 V
-
Output Current2 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS64202DBVR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 6-Pin SOT-23 T/R | 买入 | |
|
|
TPS64202DBVT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 6-Pin SOT-23 T/R | 买入 | |