TPS61252EVM-667 Evaluation Module Board for 3.25 MHz, up to 6.5 V, Step-up (Boost) DC-DC Converter
使用 Texas Instruments 的 TPS61252DSG 的参考设计
Image
1 / 2
依据最终产品
- Audio
- Cellular Phone
- Computers and Peripherals
- Li-Ion Battery Charger
- Smart Phone
- Wireless
说明
- TPS61252EVM-667 contains the 3.25 MHz, up to 6.5 V, Step-up (Boost) DC-DC converter TPS61252 with an adjustable input current limit. The TPS61252 device provides a power supply solution for products powered by either a three-cell alkaline, NiCd or NiMH battery, or a one-cell Li-Ion or Li-polymer battery. The wide input voltage range is ideal to power portable applications like mobile phones or computer peripherals. The device has a resistor programmable (RILIM) input current limit and is suitable for a wide variety of applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 6 V
-
Output Voltage4.9 to 5.1 V
-
Output Current0.33 A
-
Efficiency92 %
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS61252DSGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Boost Converter With Adjustable Input Current Limit 8-Pin WSON EP T/R | 买入 | |
|
|
TPS61252DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Boost Converter With Adjustable Input Current Limit 8-Pin WSON EP T/R | 买入 | |