TPS61150EVM-150, Dual channel, Single Inductor Boost Converter with two regulated current outputs for driving white LEDs
使用 Texas Instruments 的 TPS61150DRC 的参考设计
Image
1 / 1
依据最终产品
- Clamshell Phone
- Displays and Monitors
说明
- TPS61150EVM-150 is an evaluation tool for the TPS6115x family. This is a dual channel, single Inductor Boost Converter with two regulated current outputs for driving white LEDs. Each current output can be individually programmed through external resistors and is capable to drive 6 to 7 white LEDs (3.5V or 4V forward voltage) up to a total of 12 or 14 LEDs
主要特色
-
Input Voltage3 to 6 V
-
Output Voltage13 to 17.4|27 to 29 V
-
Output Current0.0133 to 0.0173 A
-
Number of Derived Elements8
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS61150DRCT | Texas Instruments | LED Drivers | LED Driver 14 Segment 10-Pin VSON EP T/R | 买入 | |
|
|
TPS61150DRCR | Texas Instruments | LED Drivers | LED Driver 14 Segment 10-Pin VSON EP T/R | 买入 | |
|
|
TPS61150DRCRG4 | Texas Instruments | LED Drivers | LED Driver 14 Segment 10-Pin VSON EP T/R | 买入 | |