TPS54627EVM-052, TPS54627, 6-A Synchronous Step-Down Converter Evaluation Module
使用 Texas Instruments 的 TPS54627DDA 的参考设计
Image
1 / 3
依据最终产品
- Digital TV
- High Definition Blue-ray Disc Player
- Networking Home Terminal
- Power Supplies
- Set-Top Box
说明
- TPS54627EVM-052, Evaluation Module is a fully assembled and tested circuit for evaluating the TPS54627 4.5-V to 18-V input, 1.05-V output, 6-A synchronous converter. The high-side and low-side switching MOSFETs are incorporated inside the TPS54627 package along with the gate-drive circuitry
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage1.05 V
-
Output Current6 A
-
Efficiency91.3 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS54627DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 6A 8-Pin HSOIC EP T/R | 买入 | |
|
TPS54627DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 6A 8-Pin HSOIC EP Tube | 买入 |