TPS54527EVM-052, 5-A, SWIFT Regulator Evaluation Module
使用 Texas Instruments 的 TPS54527DDA 的参考设计
Image
1 / 1
依据最终产品
- Digital TV
- High Definition Blue-ray Disc Player
- Networking Home Terminal
- Set-Top Box
说明
- TPS54527EVM-052 evaluation module is a fully assembled and tested circuit for evaluating the TPS54527 synchronous step-down DC-DC converter. The TPS54527EVM-052 operates from a 4.5V to 18V supply and provides a 1.05V output at 5A. The main control loop for the TPS54527EVM-052 uses D-CAP2 mode control, which provides a very fast transient response with no external components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage1.05 V
-
Output Current0 to 5 A
-
Efficiency88 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS54527DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 6V 0.005A 8-Pin HSOIC EP T/R | 买入 | |
|
|
TPS54527DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 6V 0.005A 8-Pin HSOIC EP Bulk | 买入 | |